345-098-555-503

Heilind Number:EDA345-098-555-503
Manufacturer:EDAC
Manufacturer Number:345-098-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications, while the Copper Alloy contacts deliver optimal conductivity. With two rows and 98 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Upgrade your PCB connections with this essential component.