345-098-555-504

Heilind Number:EDA345-098-555-504
Manufacturer:EDAC
Manufacturer Number:345-098-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-504

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Green Board to Board PCB Connector. Designed for optimal efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transmission. Boasting a total of 98 positions and a straight mount orientation, it facilitates easy and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this reliable and versatile connector, a must-have in any electronic toolkit.