345-098-555-508

Heilind Number:EDA345-098-555-508
Manufacturer:EDAC
Manufacturer Number:345-098-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-508

Detailed Description

Enhance your PCB connections with our cutting-edge green board-to-board connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each positioned with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 98 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in our high-quality connector to streamline your electronic projects with precision and efficiency.