345-098-555-512

Heilind Number:EDA345-098-555-512
Manufacturer:EDAC
Manufacturer Number:345-098-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-512

Detailed Description

Enhance your circuit connections with our high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its two-row design, with a pitch of .1in and row spacing of .2in, offers seamless integration for up to 98 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. With a straight mount orientation, it's easy to install and secure, making it a must-have for your PCB assembly projects. Trust in its quality for efficient and long-lasting connectivity solutions.