345-098-555-803

Heilind Number:EDA345-098-555-803
Manufacturer:EDAC
Manufacturer Number:345-098-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, featuring a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row design and a total of 98 positions, it offers ample room for secure and efficient connections. The contact material, made of copper alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're working on a commercial project or a personal DIY endeavor, this connector guarantees reliable performance. Upgrade your setup today and experience seamless connectivity like never before.