345-098-555-804

Heilind Number:EDA345-098-555-804
Manufacturer:EDAC
Manufacturer Number:345-098-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 98 positions, it offers ample connectivity options for your projects. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.