345-098-555-807

Heilind Number:EDA345-098-555-807
Manufacturer:EDAC
Manufacturer Number:345-098-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures durability and safety in all applications. With a double-row design and 98 positions, it offers ample space for seamless data transmission. The contact material, made from Copper Alloy, guarantees reliable and efficient conductivity. Designed for easy installation, it boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, ideal for various electronic systems.