345-098-555-808

Heilind Number:EDA345-098-555-808
Manufacturer:EDAC
Manufacturer Number:345-098-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-808

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for a variety of applications. With two rows and 98 positions, it offers ample connectivity options. The durable housing material, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Upgrade your PCB connections with this essential component.