345-098-555-858

Heilind Number:EDA345-098-555-858
Manufacturer:EDAC
Manufacturer Number:345-098-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-858

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows and 98 positions, it offers ample room for secure and efficient connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, trust in our top-quality connector to meet your connectivity needs with precision and reliability. Elevate your projects with the best in electronic components.