345-098-556-201

Heilind Number:EDA345-098-556-201
Manufacturer:EDAC
Manufacturer Number:345-098-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-201

Detailed Description

Enhance connectivity in your electronics with this high-quality Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while Copper Alloy contacts provide excellent conductivity. With two rows of 98 positions, it offers ample space for seamless circuit integration. The straight mount orientation and .1-inch pitch facilitate easy installation, making it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your devices with this essential component for seamless and efficient connectivity.