345-098-556-203

Heilind Number:EDA345-098-556-203
Manufacturer:EDAC
Manufacturer Number:345-098-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-203

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with its UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures efficient power transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make it perfect for compact setups, accommodating 98 positions for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.