345-098-556-288

Heilind Number:EDA345-098-556-288
Manufacturer:EDAC
Manufacturer Number:345-098-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-288

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector is not only reliable but also visually appealing. With 98 positions and a 2-row design, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient and stable data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, whether for prototyping or production. Upgrade your electronic projects with this essential component.