345-098-556-503

Heilind Number:EDA345-098-556-503
Manufacturer:EDAC
Manufacturer Number:345-098-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-503

Detailed Description

Enhance your PCB connections with this high-quality 2-row board-to-board connector. Designed for optimal performance, it features 98 positions and a pitch of .1 inches, ensuring seamless connectivity. The straight mount orientation and copper alloy contact material guarantee secure and efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester, it offers durability and reliability even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.