345-098-556-507

Heilind Number:EDA345-098-556-507
Manufacturer:EDAC
Manufacturer Number:345-098-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions in a dual-row setup, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material made of Copper Alloy, it offers optimal conductivity. This connector has a pitch of .1 inches and row spacing of .2 inches, allowing for efficient PCB connections. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Upgrade your system with this connector for enhanced performance and functionality.