345-098-556-508

Heilind Number:EDA345-098-556-508
Manufacturer:EDAC
Manufacturer Number:345-098-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-508

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable signal transmission, while the dual-row layout with 98 positions allows for versatile connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Elevate your electronic projects with this essential component.