345-098-556-558

Heilind Number:EDA345-098-556-558
Manufacturer:EDAC
Manufacturer Number:345-098-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 98 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Its straight mount orientation makes installation hassle-free. Elevate your electronic projects with this essential component.