345-098-556-804

Heilind Number:EDA345-098-556-804
Manufacturer:EDAC
Manufacturer Number:345-098-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-804

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in striking green. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. Boasting 98 positions and a straight mount orientation, it guarantees efficient and secure linking of components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.