345-098-556-807

Heilind Number:EDA345-098-556-807
Manufacturer:EDAC
Manufacturer Number:345-098-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-807

Detailed Description

Enhance your electronic connections with this efficient and reliable Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in all operations. With a contact material of high-grade Copper Alloy, it guarantees optimal conductivity for seamless data transmission. The connector, designed with two rows and a pitch of .1 inches, offers excellent connectivity options with a total of 98 positions. Its straight mount orientation and precise row spacing of .2 inches make it easy to install and use, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your PCB connections with this high-quality connector, a perfect choice for various electronic applications.