345-098-556-808

Heilind Number:EDA345-098-556-808
Manufacturer:EDAC
Manufacturer Number:345-098-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-808

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in an attractive Green hue. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures durability and efficient power transmission. Featuring two rows of 98 positions at a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.