345-098-556-812

Heilind Number:EDA345-098-556-812
Manufacturer:EDAC
Manufacturer Number:345-098-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-812

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector features 98 positions in a dual-row layout, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless data transfer in your electronic devices.