345-098-556-858

Heilind Number:EDA345-098-556-858
Manufacturer:EDAC
Manufacturer Number:345-098-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-858

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for efficiency and durability, it features a straight mount orientation and two rows of 98 positions each, allowing for seamless inter-board communication. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contact material, it promises optimal conductivity for your PCB assemblies. Elevate your connectivity solutions with this essential component.