345-098-556-888

Heilind Number:EDA345-098-556-888
Manufacturer:EDAC
Manufacturer Number:345-098-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-556-888

Detailed Description

Enhance circuit connectivity with our dual-row Board to Board PCB Connector, featuring 98 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the -40 to 105 °C operating temperature range guarantees reliable operation. Ideal for electronic applications requiring high-speed data transmission, this green connector offers a dependable solution for your PCB connectivity needs. Elevate your design with this essential component, engineered for precision and durability.