345-098-558-201

Heilind Number:EDA345-098-558-201
Manufacturer:EDAC
Manufacturer Number:345-098-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 98 positions spread across two rows, it ensures seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. Designed for a right-angle mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this robust and efficient component.