345-098-558-202

Heilind Number:EDA345-098-558-202
Manufacturer:EDAC
Manufacturer Number:345-098-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features copper alloy contacts for reliable conductivity. With 98 positions spread across two rows, it offers ample connectivity options, all with a compact pitch of .1 inch. Perfect for tight spaces, its right-angle mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB assembly with this essential component.