345-098-558-207

Heilind Number:EDA345-098-558-207
Manufacturer:EDAC
Manufacturer Number:345-098-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Engineered for precision and durability, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 98 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Designed for convenience, its Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its quality and performance to streamline your electronic connections.