345-098-558-212

Heilind Number:EDA345-098-558-212
Manufacturer:EDAC
Manufacturer Number:345-098-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 98 positions, it offers ample room for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation facilitates space-saving installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Elevate your PCB assembly with this essential connector.