345-098-558-258

Heilind Number:EDA345-098-558-258
Manufacturer:EDAC
Manufacturer Number:345-098-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-258

Detailed Description

Elevate your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts two rows of 98 positions for maximum connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component.