345-098-558-288

Heilind Number:EDA345-098-558-288
Manufacturer:EDAC
Manufacturer Number:345-098-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-288

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts exceptional functionality. Engineered with precision, this connector offers 98 positions across 2 rows, ensuring seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic setups with this essential component, perfect for a wide range of applications.