345-098-558-503

Heilind Number:EDA345-098-558-503
Manufacturer:EDAC
Manufacturer Number:345-098-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. Boasting 98 positions spread across two rows, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Elevate your PCB design with this high-performance connector, a must-have in your electronic components arsenal.