345-098-558-507

Heilind Number:EDA345-098-558-507
Manufacturer:EDAC
Manufacturer Number:345-098-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions, arranged in two rows with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a right-angle mount orientation, it facilitates space-saving installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality to optimize the functionality of your electronic systems.