345-098-558-508

Heilind Number:EDA345-098-558-508
Manufacturer:EDAC
Manufacturer Number:345-098-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a sleek green hue. Designed for optimal power transmission, it boasts a reliable 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting functionality even in demanding environments. With 98 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity possibilities. Crafted with precision, the connectors feature copper alloy contacts for efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.