345-098-558-558

Heilind Number:EDA345-098-558-558
Manufacturer:EDAC
Manufacturer Number:345-098-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-558

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector in a sleek green color. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation. Featuring two rows of 98 positions each, it offers ample connectivity for your devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, it fits seamlessly into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your electronic projects.