345-098-558-588

Heilind Number:EDA345-098-558-588
Manufacturer:EDAC
Manufacturer Number:345-098-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of 98 copper alloy contacts, each offering a reliable amperage of 3 A, this connector facilitates seamless data and power transmission. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your circuit design, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for efficient and stable inter-board connections in your projects.