345-098-558-804

Heilind Number:EDA345-098-558-804
Manufacturer:EDAC
Manufacturer Number:345-098-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-804

Detailed Description

Enhance connectivity within your devices with this durable and efficient Card Edge Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, its robust construction ensures reliable performance even in demanding environments. Featuring two rows with a total of 98 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the precise pitch of .1 inch and row spacing of .2 inch allow for secure and accurate mating. Designed for right-angle mounting, it offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.