345-098-558-807

Heilind Number:EDA345-098-558-807
Manufacturer:EDAC
Manufacturer Number:345-098-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With a versatile right-angle mount orientation, it optimizes space efficiency while offering seamless compatibility in various electronic assemblies. Boasting 98 positions across two rows, it enables extensive connectivity possibilities with a pitch of .1 inches and row spacing of .2 inches. Designed for longevity, it operates flawlessly in a wide temperature range from -40 to 105 °C, meeting the demands of diverse applications. Elevate your design with this essential connector, a must-have in any engineer's toolkit.