345-098-558-808

Heilind Number:EDA345-098-558-808
Manufacturer:EDAC
Manufacturer Number:345-098-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-808

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operations even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for optimal performance. Its two rows with a pitch of .1 inches and row spacing of .2 inches provide versatile and secure connections. Boasting 98 positions, it offers ample room for multiple connections. The right-angle mount orientation makes it easy to install in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your device's connectivity with this essential component.