345-098-558-812

Heilind Number:EDA345-098-558-812
Manufacturer:EDAC
Manufacturer Number:345-098-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-812

Detailed Description

Enhance your PCB connectivity with our 2-row Green Board To Board PCB Connector, featuring 98 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The right angle mount orientation offers flexibility in installation, while the tight .1" pitch and .2" row spacing optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. Ideal for a wide range of applications, it's a must-have component for your connectivity solutions.