345-098-558-858

Heilind Number:EDA345-098-558-858
Manufacturer:EDAC
Manufacturer Number:345-098-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-858

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 98 positions offer ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronic assembly project.