345-098-558-878

Heilind Number:EDA345-098-558-878
Manufacturer:EDAC
Manufacturer Number:345-098-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its two rows of 98 positions ensure efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this green-colored connector, a must-have in any engineer's toolkit.