345-098-558-888

Heilind Number:EDA345-098-558-888
Manufacturer:EDAC
Manufacturer Number:345-098-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-888

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. The right-angle mount orientation and 98 positions make it ideal for various circuit board configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your electronics with this essential component.