345-098-559-201

Heilind Number:EDA345-098-559-201
Manufacturer:EDAC
Manufacturer Number:345-098-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector offers a reliable solution with its 98 positions and 2 rows, ensuring seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its right-angle mount orientation further adds to its versatility, making it a must-have for your PCB assembly needs.