345-098-559-207

Heilind Number:EDA345-098-559-207
Manufacturer:EDAC
Manufacturer Number:345-098-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures secure and reliable connections in any application. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, this connector offers 98 positions for seamless data transmission. Designed for mounting at a right angle, it facilitates easy integration onto PCBs. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries. Trust in its quality and performance for all your connectivity needs.