345-098-559-208

Heilind Number:EDA345-098-559-208
Manufacturer:EDAC
Manufacturer Number:345-098-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for efficient signal transmission. Boasting 98 positions and right-angle mount orientation, it offers ample flexibility for various applications. The connector ensures reliable performance in diverse environments, with an operating temperature range of -40 to 105 °C. Perfect for both commercial and industrial use, it guarantees optimal functionality and longevity. Elevate your electronic projects with this essential connector.