345-098-559-212

Heilind Number:EDA345-098-559-212
Manufacturer:EDAC
Manufacturer Number:345-098-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. Featuring two rows of 98 positions each, it ensures ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a sleek touch to your setup. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for flexible installation, and it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component for your electronic projects.