345-098-559-258

Heilind Number:EDA345-098-559-258
Manufacturer:EDAC
Manufacturer Number:345-098-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-258

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With two rows and a pitch of .1 inches, it offers seamless integration into your setup. Boasting 98 positions, this connector facilitates extensive connectivity options. Its right-angle mount orientation and optimal operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have in any electronic setup.