345-098-559-288

Heilind Number:EDA345-098-559-288
Manufacturer:EDAC
Manufacturer Number:345-098-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 98 positions with a dual-row configuration, ensuring optimal signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its right-angle mount orientation adds versatility, allowing for easy integration into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in a wide range of industries. Upgrade your PCB connections with this high-performance connector, providing steadfast reliability and efficiency.