345-098-559-502

Heilind Number:EDA345-098-559-502
Manufacturer:EDAC
Manufacturer Number:345-098-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions with a dual-row configuration, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained applications. Upgrade your PCB assembly with this green-colored connector, a must-have component for electronics manufacturing.