345-098-559-512

Heilind Number:EDA345-098-559-512
Manufacturer:EDAC
Manufacturer Number:345-098-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-512

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a 2-row configuration with 98 positions, offering ample space for secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.