345-098-559-588

Heilind Number:EDA345-098-559-588
Manufacturer:EDAC
Manufacturer Number:345-098-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 98 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its right-angle mount orientation and .1-inch pitch make installation convenient, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronics assembly with this essential connector, a must-have in any engineer's toolkit.