345-098-559-802

Heilind Number:EDA345-098-559-802
Manufacturer:EDAC
Manufacturer Number:345-098-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-559-802

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in various environments. With a right angle mount orientation and two rows of 98 positions, it offers efficient space utilization on your PCB. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless assembly. Operating from -40 to 105 °C, it guarantees performance even in extreme conditions. Upgrade your designs with this green-colored connector, perfect for a wide range of applications.